Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
TFLS-20A
TFLS-20A
AUTO LINK FUSE, MINI FEMALE-20A
OptiFuse
714
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive20 A32 V32 V-Auto Link5kAJASO-Light Blue0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
TFLS-60A
TFLS-60A
AUTO LINK FUSE, MINI FEMALE-60A
OptiFuse
851
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive60 A32 V32 V-Auto Link5kAJASO-Yellow0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
TFLS-80A
TFLS-80A
AUTO LINK FUSE, MINI FEMALE-80A
OptiFuse
964
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive80 A32 V32 V-Auto Link5kAJASO-Black0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
TFLS-40A
TFLS-40A
AUTO LINK FUSE, MINI FEMALE-40A
OptiFuse
672
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive40 A32 V32 V-Auto Link5kAJASO-Green0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
TFLS-30A
TFLS-30A
AUTO LINK FUSE, MINI FEMALE-30A
OptiFuse
1,030
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive30 A32 V32 V-Auto Link5kAJASO-Pink0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
TFLS-70A
TFLS-70A
AUTO LINK FUSE, MINI FEMALE-70A
OptiFuse
964
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive70 A32 V32 V-Auto Link5kAJASO-Brown0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
TFLS-50A
TFLS-50A
AUTO LINK FUSE, MINI FEMALE-50A
OptiFuse
818
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveRequires HolderAutomotive50 A32 V32 V-Auto Link5kAJASO-Red0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
Showing
1 - 7
of 7

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.