Fuses

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
1 A1.25 A1.5 A2 A2.5 A3 A3.15 A3.5 A4 A5 A6.3 A7 A8 A10 A
Voltage Rating - DC
125 V250 V
Breaking Capacity @ Rated Voltage
50A100A
Melting I²t
0.590.961.191.211.732.22.52.753.35.912.514.216.529.2
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
MFG_SF-2410FPA-W_series
SF-2410FPA630W-2
FUSE BOARD MNT 6.3A 125VDC 2410
Bourns Inc.
7,946
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.33750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
125 V
Fast Blow
2410 (6125 Metric)
50A
12.5
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA125W-2
FUSE BOARD MNT 1.25A 250VDC 2410
Bourns Inc.
6,229
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.54161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
Fast Blow
2410 (6125 Metric)
100A
0.96
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA150W-2
FUSE BOARD MNT 1.5A 250VDC 2410
Bourns Inc.
2,042
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.54161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
250 V
Fast Blow
2410 (6125 Metric)
100A
1.19
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA500W-2
FUSE BOARD MOUNT 5A 125VDC 2410
Bourns Inc.
2,013
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.54161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
Fast Blow
2410 (6125 Metric)
50A
5.9
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA200W-2
FUSE BOARD MOUNT 2A 250VDC 2410
Bourns Inc.
1,158
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
Fast Blow
2410 (6125 Metric)
100A
2.75
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA1000W-2
FUSE BOARD MOUNT 10A 125VDC 2410
Bourns Inc.
2,145
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.62500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
Fast Blow
2410 (6125 Metric)
50A
29.2
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA250W-2
FUSE BOARD MNT 2.5A 125VDC 2410
Bourns Inc.
2,364
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
Fast Blow
2410 (6125 Metric)
50A
1.21
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA100W-2
FUSE BOARD MOUNT 1A 250VDC 2410
Bourns Inc.
3,249
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.56259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
Fast Blow
2410 (6125 Metric)
100A
0.59
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA315W-2
FUSE BOARD MNT 3.15A 125VDC 2410
Bourns Inc.
2,000
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.54161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
125 V
Fast Blow
2410 (6125 Metric)
50A
2.2
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA400W-2
FUSE BOARD MOUNT 4A 125VDC 2410
Bourns Inc.
1,980
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
Fast Blow
2410 (6125 Metric)
50A
3.3
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA700W-2
FUSE BOARD MOUNT 7A 125VDC 2410
Bourns Inc.
1,915
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
125 V
Fast Blow
2410 (6125 Metric)
50A
14.2
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA300W-2
FUSE BOARD MOUNT 3A 125VDC 2410
Bourns Inc.
37
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.54161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
Fast Blow
2410 (6125 Metric)
50A
1.73
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA350W-2
FUSE BOARD MNT 3.5A 125VDC 2410
Bourns Inc.
13
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
Fast Blow
2410 (6125 Metric)
50A
2.5
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-2410FPA-W_series
SF-2410FPA800W-2
FUSE BOARD MOUNT 8A 125VDC 2410
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.26000
Cut Tape (CT)
2,000 : $0.56822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
Fast Blow
2410 (6125 Metric)
50A
16.5
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Showing
of 14

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.