Fuses

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
20 A25 A30 A40 A
Voltage Rating - DC
63 V72 V
Melting I²t
2104009001600
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0ACA
0ACA-9300-TE
FUSE BOARD MOUNT 30A 72VDC 2SMD
Bel Fuse Inc.
3,434
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.59971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)30 A72 V-2-SMD, Square End Block500A900cURus-55°C ~ 125°C-0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
0ACA
0ACA-9250-TE
FUSE BOARD MOUNT 25A 72VDC 2SMD
Bel Fuse Inc.
1,504
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.59971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)25 A72 V-2-SMD, Square End Block500A400cURus-55°C ~ 125°C-0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
0ACA
0ACA-9400-TE
FUSE BOARD MOUNT 40A 63VDC 2SMD
Bel Fuse Inc.
795
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.59971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)40 A63 V-2-SMD, Square End Block500A1600cURus-55°C ~ 125°C-0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
0ACA
0ACA-9200-TE
FUSE BOARD MOUNT 20A 72VDC 2SMD
Bel Fuse Inc.
188
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.59971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A72 V-2-SMD, Square End Block500A210cURus-55°C ~ 125°C-0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
Showing
of 4

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.