Fuses

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
60 A80 A100 A
Voltage Rating - DC
72 V80 V
Melting I²t
95017005000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
1245HC
1245HC80-RTR
FUSE BRD MT 80A 125VAC 72VDC SMD
Eaton - Electronics Division
11,136
In Stock
1 : $7.45000
Cut Tape (CT)
1,000 : $3.59181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)80 A125 V72 VFast Blow2-SMD, Square End Block500A AC, 1kA DC1700cURus, UL-55°C ~ 125°C-0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
1245HC
1245HC100-RTR
FUSE BRD MT 100A 125VAC 72VDC
Eaton - Electronics Division
14,358
In Stock
1 : $7.47000
Cut Tape (CT)
1,000 : $3.60048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)100 A125 V72 VFast Blow2-SMD, Square End Block500A AC, 1kA DC5000cURus, UL-55°C ~ 125°C-0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
1245HC
1245HC60-RTR
FUSE BRD MT 60A 125VAC 80VDC SMD
Eaton - Electronics Division
8,072
In Stock
1 : $7.13000
Cut Tape (CT)
1,000 : $3.38160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)60 A125 V80 VFast Blow2-SMD, Square End Block500A AC, 1kA DC950cURus, UL-55°C ~ 125°C-0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.