Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
ANX-20A
ANX-20A
FUSE AUTO 20A 32VDC BLADE MAX
OptiFuse
1,725
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive20 A32 V-Blade, Max1kAISO8820, SAE-Yellow1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-30A
ANX-30A
FUSE AUTO 30A 32VDC BLADE MAX
OptiFuse
1,492
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive30 A32 V-Blade, Max1kAISO8820, SAE-Green1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-50A
ANX-50A
FUSE AUTO 50A 32VDC BLADE MAX
OptiFuse
1,303
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive50 A32 V-Blade, Max1kAISO8820, SAE-Red1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-60A
ANX-60A
FUSE AUTO 60A 32VDC BLADE MAX
OptiFuse
762
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive60 A32 V-Blade, Max1kAISO8820, SAE-Blue1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-40A
ANX-40A
FUSE AUTO 40A 32VDC BLADE MAX
OptiFuse
345
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive40 A32 V-Blade, Max1kAISO8820, SAE-Orange1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-100A
ANX-100A
FUSE AUTO 100A 32VDC BLADE MAX
OptiFuse
0
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive100 A32 V-Blade, Max1kAISO8820, SAE-Violet1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-80A
ANX-80A
FUSE AUTO 80A 32VDC BLADE MAX
OptiFuse
0
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive80 A32 V-Blade, Max1kAISO8820, SAE-Clear1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
ANX-70A
ANX-70A
FUSE AUTO 70A 32VDC BLADE MAX
OptiFuse
0
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveRequires HolderAutomotive70 A32 V-Blade, Max1kAISO8820, SAE-Tan1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
Showing
1 - 8
of 8

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.