Fuses

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA750 mA1 A1.25 A1.4 A1.5 A2 A2.5 A3 A3.15 A4 A5 A
Approval Agency
cULcUL, UL
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
0603 (1608 metric) pkg
ERB-RE0R50V
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
41,544
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R00V
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
10,951
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R50V
FUSE BOARD MOUNT 1.5A 32VDC 0603
Panasonic Electronic Components
10,350
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R40V
FUSE BOARD MOUNT 1.4A 32VDC 0603
Panasonic Electronic Components
2,696
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.10425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE3R00V
FUSE BOARD MOUNT 3A 32VDC 0603
Panasonic Electronic Components
40,360
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE4R00V
FUSE BOARD MOUNT 4A 32VDC 0603
Panasonic Electronic Components
24,554
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE0R75V
FUSE BOARD MNT 750MA 32VDC 0603
Panasonic Electronic Components
17,849
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE5R00V
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
17,195
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R25V
FUSE BOARD MNT 1.25A 32VDC 0603
Panasonic Electronic Components
16,594
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE3R15V
FUSE BOARD MNT 3.15A 32VDC 0603
Panasonic Electronic Components
3,384
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.12885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE2R00V
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
4
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE2R50V
FUSE BOARD MOUNT 2.5A 32VDC 0603
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Showing
of 12

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.