Fuses

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA630 mA750 mA1 A1.25 A1.5 A2 A2.5 A3 A4 A5 A
Approval Agency
cULcUL, UL
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Search Entry

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
ERB-RD2R00X
FUSE BOARD MOUNT 2A 32VDC 0402
Panasonic Electronic Components
14,544
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.10094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD3R00X
FUSE BOARD MOUNT 3A 32VDC 0402
Panasonic Electronic Components
14,089
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD1R25X
FUSE BOARD MNT 1.25A 32VDC 0402
Panasonic Electronic Components
51,540
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R75X
FUSE BOARD MNT 750MA 32VDC 0402
Panasonic Electronic Components
40,720
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.08751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD1R00X
FUSE BOARD MOUNT 1A 32VDC 0402
Panasonic Electronic Components
37,028
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.10094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD1R50X
FUSE BOARD MOUNT 1.5A 32VDC 0402
Panasonic Electronic Components
33,737
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.10094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R50X
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
24,488
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.10094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD2R50X
FUSE BOARD MOUNT 2.5A 32VDC 0402
Panasonic Electronic Components
8,910
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.10094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD5R00X
FUSE BOARD MOUNT 5A 32VDC 0402
Panasonic Electronic Components
52,258
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.10930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD4R00X
FUSE BOARD MOUNT 4A 32VDC 0402
Panasonic Electronic Components
26,394
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.09475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R63X
FUSE BOARD MNT 630MA 32VDC 0402
Panasonic Electronic Components
92
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.10930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
32 V
Fast Blow
0402 (1005 Metric)
35A
cUL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
Showing
of 11

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.