Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
ITV4030L1422NR
ITV4030L1422NR
ITV 4.0*3.0MM 14V 22A
Littelfuse Inc.
5,087
In Stock
1 : $4.50000
Cut Tape (CT)
5,000 : $1.94046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)22 A36 VFast BlowNonstandard SMD50AcURus, TUV-10°C ~ 65°C-0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
ITV4030L1222NR-view2
ITV4030L1222NR
ITV 4.0*3.0MM 12V 22A
Littelfuse Inc.
5,100
In Stock
1 : $4.50000
Cut Tape (CT)
5,000 : $1.94046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)22 A36 VFast BlowNonstandard SMD50AcURus, TUV-10°C ~ 65°C-0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
ITV4030L0422NR
ITV4030L0422NR
ITV 4.0*3.0MM 4V 22A
Littelfuse Inc.
5,100
In Stock
1 : $4.50000
Cut Tape (CT)
5,000 : $1.94046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)22 A36 VFast BlowNonstandard SMD50AcURus, TUV-10°C ~ 65°C-0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
ITV4030L2022NR
ITV4030L2022NR
ITV 4.0*3.0MM 20V 22A
Littelfuse Inc.
5,090
In Stock
1 : $4.50000
Cut Tape (CT)
5,000 : $1.94046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)22 A36 VFast BlowNonstandard SMD50AcURus, TUV-10°C ~ 65°C-0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
ITV4030L0822NR
ITV4030L0822NR
ITV 4.0*3.0MM 8V 22A
Littelfuse Inc.
4,350
In Stock
1 : $4.50000
Cut Tape (CT)
5,000 : $1.94046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)22 A36 VFast BlowNonstandard SMD50AcURus, TUV-10°C ~ 65°C-0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
ITV_Series_9550
ITV9550L1430MR
FUSE BOARD MOUNT 30A 62VDC SMD
Littelfuse Inc.
0
In Stock
3,000
Factory
1,000 : $3.93525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)30 A62 VFast BlowNonstandard SMD80AcURus, TUV-10°C ~ 65°C-0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
Showing
1 - 6
of 6

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.