Fuses

Results: 2
Series
OMNI-BLOK® 154OMNI-BLOK® 154L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
154^154T Omni Blok Series White
015401.5DR
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
2,766
In Stock
3,000
Factory
1 : $2.69000
Cut Tape (CT)
1,500 : $1.16427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block with Holder
50A
0.853
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Omni-Blok-Series-Black
015401.5DRL
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : $1.49044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block with Holder
50A
0.853
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.