Fuses

Results: 5
Current Rating (Amps)
300 A350 A400 A500 A600 A
Melting I²t
310000.0570000.0870000.01550000.03000000.0
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
3298600.ZXSTA
3298600.ZXSTA
FUSE AUTO 600A 32VDC MODULE
Littelfuse Inc.
387
In Stock
1,920
Factory
1 : $10.35000
Bulk
Bulk
Active
Bolt Mount
Automotive
600 A
32 V
-
Module
2kA
3000000.0
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
3298500.ZXSTA
3298500.ZXSTA
FUSE AUTO 500A 32VDC MODULE
Littelfuse Inc.
335
In Stock
6,720
Factory
1 : $10.35000
Bulk
Bulk
Active
Bolt Mount
Automotive
500 A
32 V
-
Module
2kA
1550000.0
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
3298300.ZXSTA
3298300.ZXSTA
FUSE AUTO 300A 32VDC MODULE
Littelfuse Inc.
334
In Stock
1 : $12.93000
Bulk
Bulk
Active
Bolt Mount
Automotive
300 A
32 V
-
Module
2kA
310000.0
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
3298400.ZXSTA
3298400.ZXSTA
FUSE AUTO 400A 32VDC MODULE
Littelfuse Inc.
374
In Stock
1 : $13.38000
Bulk
Bulk
Active
Bolt Mount
Automotive
400 A
32 V
-
Module
2kA
870000.0
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
3298350.ZXSTA
3298350.ZXSTA
FUSE AUTO 350A 32VDC MODULE
Littelfuse Inc.
291
In Stock
1 : $13.38000
Bulk
Bulk
Active
Bolt Mount
Automotive
350 A
32 V
-
Module
2kA
570000.0
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
Showing
of 5

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.