Fuses

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
F0402E
F0603G0R05FNTR
FUSE BOARD MOUNT 50MA 63VDC 0603
KYOCERA AVX
40,402
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.40566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
63 V
Fast Blow
0603 (1608 Metric)
50A
2.0E-6
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0402E
F0603G0R12FNTR
FUSE BOARD MNT 125MA 32VDC 0603
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $1.06000
Cut Tape (CT)
3,000 : $0.41620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
32 V
Fast Blow
0603 (1608 Metric)
-
1.0E-5
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.