Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,375 In Stock | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.47273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 4.14 | CCC, CSA, cURus, PSE, TUV | -55°C ~ 125°C | - | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |||
3,282 In Stock | 1 : $1.03000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 4.14 | CCC, CSA, cURus, PSE, TUV | -55°C ~ 125°C | - | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |||
4,462 In Stock 4,000 Factory | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.47086 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 4.14 | CCC, CSA, cURus, PSE, TUV | -55°C ~ 125°C | - | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |||
606 In Stock | 1 : $1.09000 Cut Tape (CT) 5,000 : $0.42162 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 4.14 | CCC, CSA, cURus, PSE, TUV | -55°C ~ 125°C | - | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |