Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,382 In Stock | 1 : $1.76000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 15 A | 250 V | - | Slow Blow | 5mm x 20mm | 100A | 1405.0 | CSA, PSE, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
24,693 In Stock | 1 : $0.38000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 2 A | 250 V | - | Fast Blow | 5mm x 20mm | 35A | 5.28 | CCC, cURus, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
7,548 In Stock | 1 : $0.38000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 8 A | 250 V | - | Fast Blow | 5mm x 20mm | 80A | 93.4 | cURus, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
6,140 In Stock | 1 : $1.06000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 15 A | 250 V | 125 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 750A AC, 10kA DC | 292.0 | CE, CSA, K-MARK, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
1,947 Marketplace | 1 : $0.69000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 6 A | 250 V | - | Slow Blow | 5mm x 20mm | 200A | 69.59 | cULus, UL 248 | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
499 Marketplace | 1 : $1.02000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 20 A | 250 V | - | Fast Blow | 5mm x 20mm (Axial) | 1kA | - | UL 248 | -55°C ~ 90°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
1,359 In Stock | 1 : $1.59000 Bulk | Bulk | Obsolete | Requires Holder | Cartridge, Ceramic | 15 A | 250 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 750A | 845.0 | CE, CSA, cURus, PSE | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
935 In Stock | 1 : $0.40000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 5 A | 250 V | - | Fast Blow | 5mm x 20mm | 50A | 42.795 | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.43000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 15 A | 250 V | - | Fast Blow | 5mm x 20mm | 150A | 607.135 | CE, PSE, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.45000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 10 A | 250 V | - | Fast Blow | 5mm x 20mm | 100A | 217.635 | CE, K-MARK, PSE, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |