Fuses

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
225 Series
0225003.MXP
FUSE GLASS 3A 250VAC 125VDC 2AG
Littelfuse Inc.
1,120
In Stock
1 : $0.69000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3 A
250 V
125 V
Fast Blow
2AG, 5mm x 15mm
100A AC, 10kA DC
4.62
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229003.MXSP
FUSE GLASS 3A 250VAC 125VDC 2AG
Littelfuse Inc.
1,558
In Stock
1 : $1.03000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
77.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
225 Series
0225001.MXP
FUSE GLASS 1A 250VAC 125VDC 2AG
Littelfuse Inc.
554
In Stock
1 : $0.75000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
125 V
Fast Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
2.22
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
225 Series
022503.5MXP
FUSE GLASS 3.5A 250VAC 125VDC
Littelfuse Inc.
355
In Stock
1 : $0.75000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
125 V
Fast Blow
2AG, 5mm x 15mm
100A AC, 10kA DC
6.7
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229002.HXP
FUSE GLASS 2A 250VAC 125VDC 2AG
Littelfuse Inc.
171
In Stock
1 : $0.80000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
30.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229001.MXP
FUSE GLASS 1A 250VAC 125VDC 2AG
Littelfuse Inc.
661
In Stock
1 : $0.86000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
5.64
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
225 Series
0225010.HXUP
FUSE GLASS 10A 125VAC 2AG
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.80000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
125 V
-
Fast Blow
2AG, 5mm x 15mm
500A
116.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
022902.5MXP
FUSE GLASS 2.5A 250VAC 125VDC
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.86000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2.5 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
50.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Showing
of 8

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.