Fuses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0034.3127
FUSE GLASS 10A 250VAC 5X20MM
SCHURTER Inc.
14,343
In Stock
1 : $0.75000
Bulk
-
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Slow Blow
5mm x 20mm
100A
520.0
CQC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 10A 250VAC 5X20MM
Littelfuse Inc.
28,031
In Stock
1 : $2.24000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Slow Blow
5mm x 20mm
100A
568.0
CE, CSA, K-MARK, PSE, UL, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.1513
FUSE GLASS 10A 250VAC 5X20MM
SCHURTER Inc.
5,392
In Stock
1 : $0.63000
Bulk
-
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Fast Blow
5mm x 20mm
100A
183.0
cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.