Fuses

Results: 2
Fuse Type
AutomotiveBoard Mount (Cartridge Style Excluded)
Current Rating (Amps)
40 A175 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
3298040.Z
3298040.Z
FUSE BOARD MNT 40A 32VDC 480PC
Littelfuse Inc.
180
In Stock
1 : $12.93000
Bulk
Bulk
Active
Bolt Mount
Board Mount (Cartridge Style Excluded)
40 A
32 V
-
Module
2kA
-
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
3298175.Z
3298175.Z
FUSE AUTO 175A 32VDC MODULE
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $12.93000
Bulk
Bulk
Active
Bolt Mount
Automotive
175 A
32 V
-
Module
2kA
140000.0
-
-40°C ~ 125°C
-
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.