Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,054 In Stock | 1 : $0.62000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 5 A | 250 V | 150 V | Slow Blow | 5mm x 20mm | 1.5kA | 97.5 | CCC, cURus, KC, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
1,000 In Stock | 1,000 : $0.16686 Bulk 1 : $0.51000 Bulk | Bulk Bulk | Active | Requires Holder | Cartridge, Glass | 4 A | 125 V | - | Fast Blow | 5mm x 20mm | 10kA | 17.14 | CE, CSA, KC, PSE, UL | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
664 In Stock | 1 : $0.71000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 5 A | 125 V | - | Fast Blow | 2AG, 5mm x 15mm | 100A | 17.0 | CE, CSA, UL | -55°C ~ 125°C | - | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |||
540 In Stock | 1 : $0.77000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 500 mA | 250 V | 125 V | Fast Blow | 2AG, 5mm x 15mm | 35A AC, 10kA DC | 0.365 | CE, CSA, UL | -55°C ~ 125°C | - | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |||
0 In Stock Check Lead Time | 1 : $0.44000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 2 A | 250 V | - | Fast Blow | 5mm x 20mm | 35A | 5.73 | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
12 In Stock | 1 : $0.39000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 1 A | 250 V | - | Slow Blow | 5mm x 20mm | 35A | 3.3 | CCC, cURus, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |