Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0679H, 0679L_Series
0679L4000-01
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Bel Fuse Inc.
11,160
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.16377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC3.5AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
448, 476 Series
0476004.MR
FUSE BRD MT 4A 250VAC 125VDC SMD
Littelfuse Inc.
2,826
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $0.71922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A250 V125 VFast Blow2-SMD, Square End Block100A AC, 300A DC2.82cURus-55°C ~ 125°C-0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
448, 476 Series
0476001.MRSN
FUSE BRD MT 1A 250VAC 125VDC SMD
Littelfuse Inc.
323
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $0.71922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A250 V125 VFast Blow2-SMD, Square End Block100A AC, 300A DC0.193cURus-55°C ~ 125°C-0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
448, 476 Series
0476002.MRSN
FUSE BRD MT 2A 250VAC 125VDC SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
1,000 : $0.71922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A250 V125 VFast Blow2-SMD, Square End Block100A AC, 300A DC0.53cURus-55°C ~ 125°C-0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 4

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.