Fuses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
USF 1206
3413.0113.22
FUSE BRD MT 500MA 125VAC/VDC
SCHURTER Inc.
27,641
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.42048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.02
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
470 Series
0470002.DRSNP
FUSE BRD MNT 2A 125VAC/VDC 1206
Littelfuse Inc.
1,010
In Stock
1 : $1.48000
Cut Tape (CT)
1,500 : $0.56933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.75625
cULus, PSE
-55°C ~ 125°C
-
0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm)
USF 1206
3413.0113.24
FUSE BRD MT 500MA 125VAC/VDC
SCHURTER Inc.
3,400
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.30814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.02
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.