Fuses

Results: 2
Manufacturer
Eaton - Electronics DivisionLittelfuse Inc.
Series
ATOF®S505H
Fuse Type
AutomotiveCartridge, Ceramic
Current Rating (Amps)
20 A30 A
Response Time
-Slow Blow
Package / Case
5mm x 20mmBlade, ATO/ATC
Breaking Capacity @ Rated Voltage
200A-
Melting I²t
15001510
Approval Agency
CSA, ULcURus, UL
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Color
-Green
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0287030.PXCN
0287030.PXCN
FUSE AUTO 30A 32VDC BLADE ATO
Littelfuse Inc.
11,383
In Stock
1 : $0.37000
Bulk
Bulk
ActiveRequires HolderAutomotive30 A-32 V-Blade, ATO/ATC-1510CSA, UL-40°C ~ 105°CGreen0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
BK1-S505H-3
BK1-S505H-20-R
FUSE CERAMIC 20A 500VAC 5X20MM
Eaton - Electronics Division
1,484
In Stock
1 : $2.34000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic20 A500 V-Slow Blow5mm x 20mm200A1500cURus, UL-55°C ~ 125°C-0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.