Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,104 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.43732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 250 V | 125 V | - | 2-SMD, Square End Block | 100A AC, 1.5kA DC | 90 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |||
0 In Stock Check Lead Time | 1 : $0.59000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 1 A | 300 V | - | Slow Blow | Radial, Box | 50A | 5.8 | cULus, PSE/JET | -40°C ~ 85°C | - | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |