Fuses

Results: 15
Manufacturer
Bel Fuse Inc.Bourns Inc.Eaton - Electronics DivisionPanasonic Electronic Components
Series
0603HVC1FC1HC2QERB-RDERB-RESinglFuse™ SF-0603FPxxxF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
250 mA300 mA375 mA500 mA750 mA1 A1.5 A5 A7 A10 A
Voltage Rating - AC
32 V65 V125 V
Voltage Rating - DC
32 V63 V65 V
Package / Case
0402 (1005 Metric)0603 (1608 Metric)1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
13A AC, 50A DC35A35A AC, 50A DC50A100A AC, 50A DC150A
Melting I²t
0.00150.00190.0030.0050.0120.020.0360.0420.0840.831.0E-52.2835.9
Approval Agency
AEC-Q200, cURusCE, cURusCQC, ULcUL, ULUL
Operating Temperature
-55°C ~ 125°C-55°C ~ 90°C-40°C ~ 125°C
Size / Dimension
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)0.126" L x 0.062" W (3.20mm x 1.58mm)0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C2Q Series
C2Q 1.5
FUSE BRD MT 1.5A 32VAC 63VDC
Bel Fuse Inc.
179,706
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.11438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.084
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE0R50V
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
40,498
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
C1F 5
FUSE BRD MT 5A 125VAC 63VDC 1206
Bel Fuse Inc.
18,064
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.12681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.83
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
C2Q Series
C2Q 250
FUSE BRD MT 250MA 32VAC 63VDC
Bel Fuse Inc.
160,672
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.13862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
1.0E-5
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C1H Series
0685H9100-01
FUSE BRD MT 10A 125VAC 32VDC
Bel Fuse Inc.
58,119
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.13771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
5.9
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP050F-2
FUSE BRDMT 500MA 65VAC/65DC 0603
Bourns Inc.
1,680
In Stock
1 : $0.64000
Cut Tape (CT)
8,000 : $0.25941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.012
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
CIF-SERIES
C1F 500
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
96,314
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.10462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.0015
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
C1F 7
FUSE BRD MT 7A 125VAC 63VDC 1206
Bel Fuse Inc.
35,279
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.10462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
35A AC, 50A DC
2.283
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
C2Q Series
C2Q 1
FUSE BRD MNT 1A 32VAC 63VDC 0603
Bel Fuse Inc.
106,107
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.11438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.036
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R50X
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
24,388
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.10094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
TR-0603HV_Series
TR-0603HV500-R
FUSE BOARD MNT 500MA 63VDC 0603
Eaton - Electronics Division
16,591
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.13113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
63 V
Fast Blow
0603 (1608 Metric)
50A
0.0019
CQC, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
C2Q Series
C2Q 750
FUSE BRD MT 750MA 32VAC 63VDC
Bel Fuse Inc.
45,780
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.13862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.02
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
C2Q 300
FUSE BRD MT 300MA 32VAC 63VDC
Bel Fuse Inc.
45,485
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.13862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
300 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.003
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
C2Q 375
FUSE BRD MT 375MA 32VAC 63VDC
Bel Fuse Inc.
42,027
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.11438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.005
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP100F-2
FUSE BRD MNT 1A 65VAC/65VDC 0603
Bourns Inc.
20,553
In Stock
1 : $0.45000
Cut Tape (CT)
8,000 : $0.23750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.042
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
Showing
of 15

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.