Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
217, 218, 219 Series
0217005.HXP
FUSE GLASS 5A 250VAC 5X20MM
Littelfuse Inc.
14,994
In Stock
1 : $0.45000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass5 A250 VFast Blow5mm x 20mm50A42.795BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE-55°C ~ 125°C-0.205" Dia x 0.787" L (5.20mm x 20.00mm)
5ST Series
5ST 10-R
FUSE GLASS 10A 250VAC 5X20MM
Bel Fuse Inc.
95,929
In Stock
1 : $0.61000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass10 A250 VSlow Blow5mm x 20mm10A439CE, CSA, cURus-55°C ~ 125°C-0.201" Dia x 0.787" L (5.10mm x 20.00mm)
0034.1513
0034.1526
FUSE GLASS 10A 250VAC 5X20MM
SCHURTER Inc.
13,733
In Stock
1 : $0.42000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass10 A250 VFast Blow5mm x 20mm100A183cURus, PSE/JET, VDE-55°C ~ 125°C-0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.