Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
232 Series Cartridge
0232008.MXP
FUSE GLASS 8A 250VAC 5X20MM
Littelfuse Inc.
2,404
In Stock
1 : $1.11000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass8 A250 VMedium Blow5mm x 20mm100A182.58CE, KC, PSE-55°C ~ 125°C-0.205" Dia x 0.787" L (5.20mm x 20.00mm)
232 Series Cartridge
0232004.MXP
FUSE GLASS 4A 250VAC 5X20MM
Littelfuse Inc.
201
In Stock
1 : $1.11000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass4 A250 VMedium Blow5mm x 20mm100A37.73CE, KC, PSE-55°C ~ 125°C-0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.