Fuses

Results: 10
Current Rating (Amps)
2 A3 A5 A7.5 A10 A15 A20 A25 A30 A40 A
Color
AmberBlueBrownClearGrayGreenRedTanVioletYellow
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
3,847
In Stock
1 : $1.49000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Red
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
BK/ATC-3
BK/ATC-3
FUSE AUTO 3A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
2,891
In Stock
1 : $1.11000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Violet
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
1,675
In Stock
1 : $1.31000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Blue
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
583
In Stock
1 : $1.45000
Bulk
Bulk
Active
Requires Holder
Automotive
20 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Yellow
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
768
In Stock
1 : $1.47000
Bulk
Bulk
Active
Requires Holder
Automotive
25 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Clear
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
931
In Stock
1 : $1.55000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Brown
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
290
In Stock
1 : $1.76000
Bulk
Bulk
Active
Requires Holder
Automotive
40 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Amber
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
BKATC-2
BK/ATC-2
FUSE AUTO 2A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
939
In Stock
1 : $1.86000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Gray
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
ATC-5
BK/ATC-5
FUSE AUTO 5A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : $1.33000
Bulk
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Tan
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
ATC-30
ATC-30
FUSE AUTO 30A 32VDC BLADE ATO
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
5 : $2.93000
Bulk
Bulk
Active
Requires Holder
Automotive
30 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
UL
-
Green
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
Showing
of 10

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.