Fuses

Results: 14
Manufacturer
Eaton - Bussmann Electrical DivisionLittelfuse Inc.
Series
ATC®ATO®ATOF®
Current Rating (Amps)
1 A2 A3 A4 A5 A7.5 A10 A15 A20 A30 A
Response Time
-Fast Blow
Breaking Capacity @ Rated Voltage
1kA-
Melting I²t
115.0340.0
Approval Agency
CSA, ULUL
Operating Temperature
-40°C ~ 105°C-
Color
BlackBlueBrownGrayGreenPinkRedTanVioletYellow
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0287015.PXCN
0287015.PXCN
FUSE AUTO 15A 32VDC BLADE ATO
Littelfuse Inc.
1,839
In Stock
1 : $0.34000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
32 V
-
Blade, ATO/ATC
-
340.0
CSA, UL
-40°C ~ 105°C
Blue
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
ATC-5
BK/ATC-5
FUSE AUTO 5A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
6,778
In Stock
1 : $1.33000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Tan
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
0287010.PXCN
0287010.PXCN
FUSE AUTO 10A 32VDC BLADE ATO
Littelfuse Inc.
7,826
In Stock
1 : $0.34000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
115.0
UL
-40°C ~ 105°C
Red
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
BK/ATC-3
BK/ATC-3
FUSE AUTO 3A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
3,108
In Stock
1 : $1.11000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Violet
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
1,877
In Stock
1 : $1.31000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Blue
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
1,220
In Stock
1 : $1.45000
Bulk
Bulk
Active
Requires Holder
Automotive
20 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Yellow
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
BK/ATC-1
BK/ATC-1
FUSE AUTO 1A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
1,692
In Stock
1 : $1.76000
Bulk
Bulk
Active
Requires Holder
Automotive
1 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Black
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
ATC-4
BK/ATC-4
FUSE AUTO 4A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
1,482
In Stock
1 : $1.82000
Bulk
Bulk
Active
Requires Holder
Automotive
4 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Pink
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
BKATC-2
BK/ATC-2
FUSE AUTO 2A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
606
In Stock
1 : $1.85000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Gray
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
BKATC-2
ATC-2
FUSE AUTO 2A 32VDC BLADE ATO/ATC
Eaton - Bussmann Electrical Division
1,174
In Stock
1 : $4.20000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Gray
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
0287010.H
0287010.H
FUSE AUTO 10A 32VDC BLADE ATO
Littelfuse Inc.
433
In Stock
600
Factory
1 : $0.47000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
115.0
UL
-40°C ~ 105°C
Red
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
806
In Stock
1 : $0.84000
Bulk
Bulk
Active
Requires Holder
Automotive
30 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Green
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
614
In Stock
1 : $1.00000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Brown
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
ATC-10
ATC-10
FUSE AUTO 10A 32VDC BLADE ATO
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
5 : $2.93000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
UL
-
Red
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
Showing
of 14

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.