Fuses

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0297010 Red
0297010.WXNV
FUSE AUTO 10A 32VDC BLADE MINI
Littelfuse Inc.
25,779
In Stock
1 : $0.35000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
32 V
Fast Blow
Blade, Miniature
1kA
93.0
UR
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
891 Series; Red
0891010.NXS
FUSE AUTO 10A 58VDC BLADE MINI
Littelfuse Inc.
7,289
In Stock
1 : $0.47000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
102.0
-
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
891 Series; Tan
0891005.NXS
FUSE AUTOMOTIVE 5A 58VDC BLADE
Littelfuse Inc.
5,884
In Stock
60,000
Factory
1 : $0.47000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
22.0
-
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
0891002.NXS
0891002.NXS
FUSE AUTOMOTIVE 2A 58VDC BLADE
Littelfuse Inc.
6,450
In Stock
1 : $0.53000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
3.0
-
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
SF-0402 Series
SF-0402F250-2
FUSE BOARD MOUNT 2.5A 32VDC 0402
Bourns Inc.
9,788
In Stock
1 : $0.89000
Cut Tape (CT)
10,000 : $0.31250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Fast Blow
0402 (1005 Metric)
35A
0.03763
UL
-20°C ~ 105°C
-
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
0287001.PXCN
0287001.PXCN
FUSE AUTO 1A 32VDC BLADE ATO/ATC
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.39000
Bulk
Bulk
Active
Requires Holder
Automotive
1 A
32 V
Fast Blow
Blade, ATO/ATC
1kA
0.4
UL
-40°C ~ 105°C
Black
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Showing
of 6

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.