Fuses

Results: 2
Series
OMNI-BLOK® 154OMNI-BLOK® 154T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
5 A10 A
Response Time
Fast BlowSlow Blow
Breaking Capacity @ Rated Voltage
35A AC, 50A DC50A
Melting I²t
26.4653.72
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
154^154T Omni Blok Series White
0154010.DR
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Littelfuse Inc.
4,780
In Stock
1 : $3.16000
Cut Tape (CT)
1,500 : $1.37805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires Holder, Surface MountBoard Mount (Cartridge Style Excluded)10 A125 V125 VFast Blow2-SMD, Square End Block with Holder35A AC, 50A DC26.46PSE, UL-55°C ~ 125°C-0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154005.DRT
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Littelfuse Inc.
1,898
In Stock
1 : $3.64000
Cut Tape (CT)
1,500 : $1.63633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires Holder, Surface MountBoard Mount (Cartridge Style Excluded)5 A125 V125 VSlow Blow2-SMD, Square End Block with Holder50A53.72PSE, UL-55°C ~ 125°C-0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.