Fuses

Results: 2
Manufacturer
Bel Fuse Inc.SCHURTER Inc.
Series
C1TUST 1206
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
5 A8 A
Voltage Rating - AC
32 V63 V
Breaking Capacity @ Rated Voltage
50A100A
Melting I²t
5.314.0
Approval Agency
AEC-Q200, CE, cURuscURus
Operating Temperature
-55°C ~ 125°C-55°C ~ 90°C
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIT Series
0685T5000-01
FUSE BRD MNT 5A 63VAC 63VDC 1206
Bel Fuse Inc.
94,221
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.13680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
5.3
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
USx 1206
3413.0327.22
FUSE BRD MNT 8A 32VAC 63VDC 1206
SCHURTER Inc.
54,290
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.26875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
63 V
Slow Blow
1206 (3216 Metric)
100A
14.0
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.