Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,938 In Stock | 1 : $3.64000 Cut Tape (CT) 1,500 : $1.63633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Requires Holder, Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 125 V | Slow Blow | 2-SMD, Square End Block with Clip | 50A | 20.16 | cULus, PSE | -55°C ~ 125°C | - | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |||
40,689 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.43732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 6.3 A | 250 V | 125 V | - | 2-SMD, Square End Block | 100A AC, 1.5kA DC | 20 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) |