Fuses

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
154^154T Omni Blok Series White
0154007.DRT
FUSE BRD MNT 7A 72VAC 60VDC 2SMD
Littelfuse Inc.
10,004
In Stock
1 : $3.42000
Cut Tape (CT)
1,500 : $1.50013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
72 V
60 V
Slow Blow
2-SMD, Square End Block with Holder
50A
123.83
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
TR5 370, 372,373, 374 Series; Short Leads
37013150430
FUSE BRD MNT 3.15A 250VAC RADIAL
Littelfuse Inc.
206
In Stock
1 : $0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
-
Fast Blow
Radial, Can, Vertical
50A
3.1
CCC, cURus, PSE, SEMKO, VDE
-40°C ~ 85°C
-
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.