Fuses

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0287030.PXCN
0287030.PXCN
FUSE AUTO 30A 32VDC BLADE ATO
Littelfuse Inc.
9,741
In Stock
1 : $0.39000
Bulk
-
Bulk
Active
Requires Holder
Automotive
30 A
-
32 V
-
Blade, ATO/ATC
-
1510.0
CSA, UL
-40°C ~ 105°C
Green
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
5SF Series
5SF 10-R
FUSE GLASS 10A 250VAC 5X20MM
Bel Fuse Inc.
24,885
In Stock
1 : $0.29000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Glass
10 A
250 V
-
Fast Blow
5mm x 20mm
100A
163.0
CE, CSA, cURus
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
5ET 2-R
5ET 2-R
FUSE GLASS 2A 250VAC 5X20MM
Bel Fuse Inc.
789
In Stock
1 : $0.56000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Glass
2 A
250 V
-
Slow Blow
5mm x 20mm
150A
92.0
CCC, CE, CSA, cURus, SEMKO, VDE
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
0659C_Series
0659C5000-12
FUSE CERAMIC 5A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
1,000 : $0.21640
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
5 A
250 V
-
Slow Blow
5mm x 20mm
1.5kA
92.5
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
5ET 2.5-R
5ET 2.5-R
FUSE GLASS 2.5A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Glass
2.5 A
250 V
-
Slow Blow
5mm x 20mm
150A
137.0
CCC, CE, CSA, cURus, SEMKO, VDE
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
5ET 12-R
5ET 12-R
FUSE GLASS 12A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Glass
12 A
250 V
-
Slow Blow
5mm x 20mm
150A
635.0
CE, SEMKO
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Showing
of 6

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.