Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
451, 452 SERIES
0451004.MRL
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Littelfuse Inc.
3,451
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $0.71961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
3.152
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
0451004.NRL
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
5,000 : $0.65438
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
3.152
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.