Fuses
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,167 In Stock | 1 : $2.14000 Cut Tape (CT) 1,000 : $0.95565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 35A AC, 50A DC | 26.46 | CSA, PSE, UL | -55°C ~ 125°C | - | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |||
3,027 In Stock | 1 : $2.14000 Cut Tape (CT) 5,000 : $0.89438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 35A AC, 50A DC | 26.46 | CSA, PSE, UL | -55°C ~ 125°C | - | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |