Fuses

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
451, 452 SERIES
0451.375MRL
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
1,955
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $0.66093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0425
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
0451.375NRL
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
5,000 : $0.59256
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0425
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.