Fuses

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
451, 452 SERIES
045101.5NRL
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
7,851
In Stock
1 : $1.46000
Cut Tape (CT)
5,000 : $0.56412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.853
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
045101.5MRL
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
3,417
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $0.66093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.853
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.