Riedon products by Bourns Fuseholders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : $89.06000 Bulk | - | Bulk | Active | Chassis Mount | - | 400 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
35 In Stock | 1 : $92.32000 Bulk | - | Bulk | Active | Chassis Mount | - | 300 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
28 In Stock | 1 : $71.38000 Bulk | - | Bulk | Active | Chassis Mount | - | 200 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Box Lug | Brass | Nickel | |||
61 In Stock | 1 : $92.63000 Bulk | - | Bulk | Active | Chassis Mount | - | 400 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Box Lug | Brass | Nickel | |||
739 In Stock | 1 : $14.55000 Bulk | - | Bulk | Active | Chassis Mount | - | 500 A | ANL | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Steel | - | |||
29 In Stock | 1 : $93.26000 Bulk | - | Bulk | Active | Chassis Mount | - | 300 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Box Lug | Brass | Nickel | |||
5 In Stock | 1 : $73.64000 Bulk | - | Bulk | Active | Chassis Mount | - | 110 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Box Lug | Brass | Nickel | |||
0 In Stock Check Lead Time | 1 : $57.88000 Bulk | - | Bulk | Active | Chassis Mount | - | 200 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin | |||
0 In Stock Check Lead Time | 20 : $50.88300 Bulk | - | Bulk | Active | Chassis Mount | - | 110 A | Class T Fuses | Bolt Down | Block | 1 | 750V | Horizontal | Bolt Down | Brass | Tin |