Fuseholders

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
HHF
HHF-JFCU
FUSE HLDR BLADE 32V 16A IN LINE
Eaton - Electronics Division
2,629
In Stock
1 : $7.58000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.75" L x 0.2" W (19.1mm x 5.1mm)
16 A
ATC, ATO
Blade
Holder
1
32V
-
Wire Leads
-
-
FUSE HLDR BLADE 32V 16A IN LINE
BK/HHF-B
FUSE HLDR BLADE 32V 16A IN LINE
Eaton - Electronics Division
0
In Stock
1,000 : $1.78912
Bulk
Bulk
Obsolete
Free Hanging (In-Line)
0.75" L x 0.2" W (19.1mm x 5.1mm)
16 A
ATC, ATO
Blade
Holder
1
32V
-
Wire Leads
-
-
FUSE HOLDR BLADE 32V 20A IN LINE
HHF-1K0189
FUSE HOLDR BLADE 32V 20A IN LINE
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
500 : $5.41784
Bulk
Bulk
Active
Free Hanging (In-Line)
0.75" L x 0.2" W (19.1mm x 5.1mm)
20 A
ATC, ATO
Blade
Holder
1
32V
-
Wire Leads
-
-
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.