Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,348 In Stock | 1 : $20.54000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 30 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 600V | Horizontal | PC Pin | Copper Alloy | Tin | |||
582 In Stock | 1 : $20.54000 Box | Box | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 30 A | 5mm x 20mm | Cartridge | Holder | 1 | 600V | Horizontal | PC Pin | Copper Alloy | Tin | |||
80 In Stock | 1 : $10.01000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 30 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin |