Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
NDNF1-WH
NDNF1-WH
FUSE BLOK CART 600V 30A DIN RAIL
Eaton - Bussmann Electrical Division
0
In Stock
cms-check-lead-time
1 : $16.98000
Bulk
Bulk
ActiveDIN Rail0.394" Dia x 1.496" L (10mm x 38mm)30 A5AG, 13/32" x 1-1/2" (Midget)CartridgeBlock1600V----
FUSE BLOK CART 600V 30A DIN RAIL
NDNF1-BK
FUSE BLOK CART 600V 30A DIN RAIL
Eaton - Bussmann Electrical Division
0
In Stock
cms-check-lead-time
50 : $10.91520
Bulk
Bulk
ActiveDIN Rail0.394" Dia x 1.496" L (10mm x 38mm)30 A5AG, 13/32" x 1-1/2" (Midget)CartridgeBlock1600V----
FUSE BLOK CART 600V 15A DIN RAIL
NDNFD1-WH
FUSE BLOK CART 600V 15A DIN RAIL
Eaton - Bussmann Electrical Division
0
In Stock
Obsolete
Bulk
ObsoleteDIN Rail0.25" Dia x 1.26" L (6.35mm x 32mm)15 A3AG, 1/4" x 1-1/4" (SFE-20)CartridgeBlock1600V----
Showing
1 - 3
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.