Fuseholders

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
85100001009
85100001009
FUSE HLDR CART 250V 10A PNL MNT
Littelfuse Inc.
204
In Stock
7,600
Factory
1 : $4.49000
Bulk
Bulk
Active
Panel Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Holder
1
250V
-
Quick Connect - 0.110" (2.8mm)
Copper Alloy
Tin
FUSE HLDR CART 250V 10A PNL MNT
851/856
FUSE HLDR CART 250V 10A PNL MNT
Littelfuse Inc.
0
In Stock
Obsolete
-
Obsolete
Panel Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Holder
1
250V
-
Quick Connect - 0.110" (2.8mm)
Copper Alloy
Tin
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.