Fuseholders

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
2,990
In Stock
1 : $1.97000
Bulk
Bulk
Active
Panel Mount
0.75" L x 0.2" W (19.1mm x 5.1mm)
-
ATC, ATO
Blade
Holder
1
32V
-
-
-
-
02860677H
02860677H
FUSE HLDR CART 250V 10A PNL MNT
Littelfuse Inc.
5
In Stock
1 : $6.90000
Bulk
Bulk
Active
Panel Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Holder
1
250V
-
Quick Connect - 0.187" (4.7mm)
Copper Alloy
Tin
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.