Fuseholders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,745 In Stock | 1 : $1.51000 Box | - | Box | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 20 A | 5mm x 20mm | Cartridge | Holder | 1 | 250V | Vertical | PC Pin | - | Tin Nickel | |||
423 In Stock 1,500 Factory | 1 : $2.91000 Bulk | - | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 6.3 A | 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
75,980 In Stock | 1 : $3.08000 Bulk | - | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 16 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,795 In Stock | 1 : $5.32000 Bulk | - | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 16 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
7,640 In Stock | 1 : $5.39000 Bulk | - | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 16 A | 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
2,339 In Stock | 1 : $6.34000 Bulk | - | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 15 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 600V | Horizontal | PC Pin | Brass | Tin | |||
279 In Stock | 1 : $5.11000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 16 A | 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | - | - |