Fuseholders

Results: 2
Series
HKPS-8000
Packaging
BoxBulk
Mounting Type
Chassis MountPanel Mount
Fuseholder Type
BlockHolder
Voltage
250V600V
Contact Material
BrassSpring Bronze
Contact Finish
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
HKP or ending L or W
BK/HKP-R
FUSE HLDR CART 250V 30A PNL MNT
Eaton - Electronics Division
2,296
In Stock
1 : $6.42000
Box
Box
Active
Panel Mount
0.25" Dia x 1.26" L (6.35mm x 32mm)
30 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
250V
-
Solder Lug
Brass
Tin
BK/S-8002-1-R
BK/S-8002-1X-R
FUSE BLOCK CART 600V CHASS MNT
Eaton - Electronics Division
2,644
In Stock
1 : $1.54000
Bulk
Bulk
Active
Chassis Mount
0.25" Dia x 1.26" L (6.35mm x 32mm)
30 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Block
1
600V
-
Solder Lug
Spring Bronze
Tin-Lead
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.