Fuseholders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610 In Stock 14,910 Factory | 1 : $7.81000 Box | - | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 1 | 600V | - | - | - | - | |||
354 In Stock | 1 : $25.81000 Box | Tariff may apply if shipping to the United States | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 1 | 1000V | - | Screw Terminal, Pressure Plate | - | - | |||
106 In Stock 2,200 Factory | 1 : $74.07000 Box | Tariff may apply if shipping to the United States | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | Class CC Fuses, 13/32" x 1-1/2" | Cartridge | Holder | 2 | 600V | - | Screw Terminal, Pressure Plate | - | - | |||
271 In Stock 4,708 Factory | 1 : $108.56000 Box | Tariff may apply if shipping to the United States | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | Class CC Fuses, 13/32" x 1-1/2" | Cartridge | Holder | 3 | 600V | - | Screw Terminal, Pressure Plate | - | - | |||
1,290 In Stock 10,954 Factory | 1 : $29.28000 Box | Tariff may apply if shipping to the United States | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | Class CC Fuses, 13/32" x 1-1/2" | Cartridge | Holder | 1 | 600V | - | Screw Terminal, Pressure Plate | - | - | |||
84 In Stock 420 Factory | 1 : $72.95000 Box | Tariff may apply if shipping to the United States | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 2 | 600V | - | Screw Terminal, Pressure Plate | - | - |