Fuseholders

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
3,090
In Stock
1 : $1.97000
Bulk
Bulk
Active
Panel Mount
0.75" L x 0.2" W (19.1mm x 5.1mm)
-
ATC, ATO
Blade
Holder
1
32V
-
-
-
-
BLC-11
BLC-11
REGULAR FUSE BLOCK, 1 POLE
OptiFuse
759
Marketplace
1 : $1.83000
Bulk
-
Bulk
Active
Chassis Mount
0.75" L x 0.2" W (19.1mm x 5.1mm)
30 A
ANR, APR
Blade
Block
1
500V
Horizontal and Vertical
Quick Connect - 0.250" (6.3mm)
Brass
-
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.