Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,630 In Stock | 1 : $0.88000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
13,396 In Stock | 1 : $1.64000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
1,627 In Stock | 1 : $1.57000 Bulk | Bulk | Active | Panel Mount | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | - | Quick Connect - 0.110" (2.8mm) | Copper Alloy | Tin | |||
17,723 In Stock 400 Factory | 1 : $1.28000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
0 In Stock Check Lead Time | 1 : $1.06000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin |