Fuseholders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,924 In Stock | 1 : $1.39000 Bulk | Bulk | Active | Surface Mount | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | 5 A | 2-SMD, J-Lead | Cartridge | Holder | 1 | 125V | - | J-Lead | Copper Alloy | Tin | |||
10,282 In Stock | 1 : $1.53000 Cut Tape (CT) 750 : $0.83251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | 5 A | 2-SMD, J-Lead | Cartridge | Holder | 1 | 125V | - | J-Lead | Copper Alloy | Tin | |||
2,224 In Stock | 1 : $2.23000 Cut Tape (CT) 1,500 : $0.83250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | 5 A | 2-SMD, J-Lead | Cartridge | Holder | 1 | 125V | - | J-Lead | Copper Alloy | Tin |