Fuseholders

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
481
In Stock
1 : $5.48000
Bulk
Bulk
Active-0.433" L x 0.152" W (11.00mm x 3.85mm)-Miniature (ATM)BladeHolder------
27
In Stock
1 : $8.81000
Bulk
Bulk
ActiveFree Hanging (In-Line)0.433" L x 0.152" W (11.00mm x 3.85mm)20 AMiniature (ATM)BladeHolder132V-Wire Leads--
0
In Stock
Check Lead Time
1 : $6.79000
Bulk
Bulk
ActiveFree Hanging (In-Line)0.433" L x 0.152" W (11.00mm x 3.85mm)20 AMiniature (ATM)BladeHolder132V-Wire Leads--
0
In Stock
Check Lead Time
1,000 : $4.16304
Bulk
Bulk
ActiveFree Hanging (In-Line)0.433" L x 0.152" W (11.00mm x 3.85mm)20 AMiniature (ATM)BladeHolder132V-Wire Leads--
Showing
of 4

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.