Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
56000001009
56000001009
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
43,216
In Stock
1 : $0.88000
Bulk
Bulk
ActiveThrough HoleRadial 0.2" (5.08mm) Pitch6.3 ARadial Box, CanRadialHolder1250VVerticalPC PinCopper AlloyTin
56000001319
56000001319
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
14,437
In Stock
1 : $1.06000
Bulk
Bulk
ActiveThrough HoleRadial 0.2" (5.08mm) Pitch6.3 ARadial Box, CanRadialHolder1250VVerticalPC PinCopper AlloyTin
56200001009
56200001009
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
18,744
In Stock
3,000
Factory
1 : $1.64000
Bulk
Bulk
ActiveThrough HoleRadial 0.2" (5.08mm) Pitch6.3 ARadial Box, CanRadialHolder1250VVerticalPC PinCopper AlloyTin
57000000001
57000000001
FUSE HLDR RAD 250V 6.3A PNL MNT
Littelfuse Inc.
1,427
In Stock
1 : $1.57000
Bulk
Bulk
ActivePanel MountRadial 0.2" (5.08mm) Pitch6.3 ARadial Box, CanRadialHolder1250V-Quick Connect - 0.110" (2.8mm)Copper AlloyTin
57100000001
57100000001
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.28000
Bulk
Bulk
ActiveThrough HoleRadial 0.2" (5.08mm) Pitch6.3 ARadial Box, CanRadialHolder1250VVerticalPC PinCopper AlloyTin
Showing
of 5

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.